LMH1239EVM

Texas Instruments
595-LMH1239EVM
LMH1239EVM

Mfr.:

Description:
Video IC Development Tools LMH1239 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,854.99 ₹44,854.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Cable Equalizer
LMH1239
2.5 V
Bulk
Brand: Texas Instruments
Interface Type: SPI
Maximum Operating Temperature: - 40 C
Minimum Operating Temperature: + 85 C
Product Type: Video IC Development Tools
Series: LMH1239
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH1239EVM Reclocker Evaluation Module (EVM)

Texas Instruments LMH1239EVM Reclocker Evaluation Module (EVM) is designed for high-speed performance and functional evaluation of the Texas Instruments LMH1239 12G UHD long-reach cable equalizer with integrated reclocker and input mux. This kit lets users quickly evaluate the cable reach and output signal integrity supported by the LMH1239. High-performance edge mount BNC connectors are used at the 75Ω port for the SDI_IN and SDI_OUT signals, while 100Ω differential output ports are routed to edge mount SMA connectors. These connectors facilitate connection to lab equipment or user systems for performance evaluation. An onboard MSP430 MCU is included to support an optional SMBus or SPI serial control interface when configuring the LMH1239 operating modes.