LMH1251MT/NOPB

Texas Instruments
926-LMH1251MT/NOPB
LMH1251MT/NOPB

Mfr.:

Description:
Video Switch ICs YPbPr to RGBHV conve rter and 2:1 video A 926-LMH1251MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,304.52 ₹1,304.52
₹1,028.71 ₹10,287.10
₹846.07 ₹21,151.75
₹819.98 ₹81,998.00
₹804.14 ₹4,41,472.86
₹789.23 ₹8,18,431.51
2,501 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
400 MHz
5 V
0 C
+ 70 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Development Kit: LMH1251EVAL/NOPB
Product Type: Video Switch ICs
Series: LMH1251
Factory Pack Quantity: 61
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.