LMH2100TMX/NOPB

Texas Instruments
926-LMH2100TMX/NOPB
LMH2100TMX/NOPB

Mfr.:

Description:
RF Detector 50 MHz to 4 GHz 40 d B Logarithmic Power A 926-LMH2100TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 05-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹331.72 ₹331.72
₹250.65 ₹2,506.50
₹230.15 ₹5,753.75
₹206.86 ₹20,686.00
₹196.61 ₹49,152.50
₹191.02 ₹1,91,020.00
Full Reel (Order in multiples of 3000)
₹177.04 ₹5,31,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹391.36
Min:
1

Similar Product

Texas Instruments LMH2100TM/NOPB
Texas Instruments
RF Detector 50 MHz to 4 GHz 40 d B Logarithmic Power A 926-LMH2100TMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
Logarithmic Power Detector
50 MHz to 4 GHz
40 dB
Single
2.7 V to 3.3 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-6
Reel
Cut Tape
MouseReel
Accuracy: 0.5 dB
Brand: Texas Instruments
Development Kit: LMH2100EVAL/NOPB
Product Type: RF Detector
Series: LMH2100
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.