LMH2110TMEVAL/NOPB

Texas Instruments
926-LMH2110TMEVLNOPB
LMH2110TMEVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMH2110TM EVAL BOARD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,354.78 ₹17,354.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Supervisory Circuit
2.7 V to 5 V
300 mV to 2 V
LMH2110
LMH2110
Brand: Texas Instruments
Description/Function: 50 MHz to 8 GHz 45 dB Logarithmic Power Detector for CDMA and WCDMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 288.672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.