LMH3401IRMST

Texas Instruments
595-LMH3401IRMST
LMH3401IRMST

Mfr.:

Description:
Differential Amplifiers 7GHz Ultra-WB Fully Diff Amp A 595-LMH34 A 595-LMH3401IRMSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,144.07 ₹2,144.07
₹1,721.03 ₹17,210.30
₹1,612.95 ₹40,323.75
₹1,496.47 ₹1,49,647.00
Full Reel (Order in multiples of 250)
₹1,449.88 ₹3,62,470.00
₹1,416.34 ₹7,08,170.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH3401
1 Channel
7 GHz
18 kV/us
- 72 dB
10 uA
1.2 mV
5.25 V
3.15 V
55 mA
- 40 C
+ 85 C
SMD/SMT
UQFN-14
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 7 GHz
Amplifier Type: Differential
Brand: Texas Instruments
Input Type: Single Ended, Differential
Maximum Input Resistance: 29 Ohms
Moisture Sensitive: Yes
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Settling Time: 1 ns
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMH3401 Fully-Differential Amplifiers

Texas Instruments LMH3401 Fully-Differential Amplifiers are an ultra-wideband, very high-performance, differential amplifier optimized for Radio Frequency (RF), Intermediate Frequency (IF), or high-speed, time-domain applications. These devices are ideal for dc- or ac-coupled applications that require a single-ended to differential conversion when driving an Analog-to-Digital Converter (ADC). The LMH3401 generates very low levels of second-order and third-order distortion when operating in single-ended-input to differential-output or differential-input to differential-output mode. The on-chip resistors simplify Printed Circuit Board (PCB) implementation and provide the highest performance over the usable bandwidth of 2GHz. This performance makes the Texas Instruments LMH3401 ideal for applications such as test and measurement, broadband communications, and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements. Use these devices with power supplies between 3.3V and 5.0V; dual-supply operation is supported when required by the application.