LMH5401EVM

Texas Instruments
595-LMH5401EVM
LMH5401EVM

Mfr.:

Description:
RF Development Tools LMH5401 Eval Mod

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Amplifier
LMH5401
8 GHz
Brand: Texas Instruments
For Use With: LMH5401
Interface Type: SMA
Operating Supply Voltage: 3.15 V to 5.25 V
Product Type: RF Development Tools
Series: LMH5401
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LMH
Unit Weight: 11.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.