LMH6503MAX/NOPB

Texas Instruments
926-LMH6503MAX/NOPB
LMH6503MAX/NOPB

Mfr.:

Description:
Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,527

Stock:
2,527 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹888.94 ₹888.94
₹691.40 ₹6,914.00
₹642.01 ₹16,050.25
₹587.97 ₹58,797.00
₹559.08 ₹1,39,770.00
₹547.90 ₹2,73,950.00
₹534.85 ₹5,34,850.00
Full Reel (Order in multiples of 2500)
₹504.10 ₹12,60,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,049.21
Min:
1

Similar Product

Texas Instruments LMH6503MA/NOPB
Texas Instruments
Special Purpose Amplifiers WDBD LO PWR LINEAR - IN-DB VAR GAIN AMP A 926-LMH6503MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6503
VGA
1 Channel
1.8 kV/us
20 uA
370 mV
12 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH730033/NOPB
en - Input Voltage Noise Density: 6.6 nV/sqrt Hz
Gain V/V: 1 V/V
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 70 dB
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.