LMH6505MM/NOPB

Texas Instruments
926-LMH6505MM/NOPB
LMH6505MM/NOPB

Mfr.:

Description:
Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,041

Stock:
1,041 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹650.40 ₹650.40
₹499.44 ₹4,994.40
₹462.17 ₹11,554.25
₹421.17 ₹42,117.00
₹403.47 ₹1,00,867.50
₹396.95 ₹1,98,475.00
Full Reel (Order in multiples of 1000)
₹381.11 ₹3,81,110.00
₹375.52 ₹7,51,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6505
VGA
1 Channel
100 MHz
1.5 kV/us
3.7 uA
55 mV
12 V
7 V
16 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.4 nV/sqrt Hz
Gain V/V: 1 V/V
Input Type: Rail-to-Rail
Maximum Input Resistance: 7 MOhms
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 80 dB
Unit Weight: 23.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.