LMH6525SP/NOPB

Texas Instruments
926-LMH6525SP/NOPB
LMH6525SP/NOPB

Mfr.:

Description:
Laser Drivers 4CH Laser Diode Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹552.56 ₹552.56
₹423.04 ₹4,230.40
₹390.42 ₹9,760.50
₹342.90 ₹34,290.00
₹327.99 ₹81,997.50
₹322.40 ₹1,61,200.00
Full Reel (Order in multiples of 1000)
₹309.36 ₹3,09,360.00
₹301.90 ₹6,03,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
RoHS:  
210 mA
LMH6525
UQFN-28
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS