LMH6551MAX/NOPB

Texas Instruments
926-LMH6551MAX/NOPB
LMH6551MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 370MHz Differential High Speed Op Amp A A 926-LMH6551MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 629

Stock:
629 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹504.10 ₹504.10
₹384.83 ₹3,848.30
₹354.08 ₹8,852.00
₹321.47 ₹32,147.00
₹306.56 ₹76,640.00
₹301.90 ₹1,50,950.00
₹299.11 ₹2,99,110.00
Full Reel (Order in multiples of 2500)
₹284.20 ₹7,10,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹592.62
Min:
1

Similar Product

Texas Instruments LMH6551MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Diff Hi Speed Op Amp A 926-LMH6551MAX/NO A 926-LMH6551MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
370 MHz
2.4 kV/us
4 mV
4 uA
12 V
3 V
11.5 mA
60 mA
78 dB
6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6551
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.