LMH6552MA/NOPB

Texas Instruments
926-LMH6552MA/NOPB
LMH6552MA/NOPB

Mfr.:

Description:
Differential Amplifiers 1.5 GHz Fully Differ ential Amp A 926-LM A 926-LMH6552MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹836.76 ₹836.76
₹660.65 ₹6,606.50
₹584.24 ₹14,606.00
₹562.81 ₹53,466.95
₹551.63 ₹1,57,214.55
₹535.79 ₹3,05,400.30
₹525.54 ₹5,49,189.30
2,565 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6552
1 Channel
1.5 GHz
3.8 kV/us
80 dB
80 mA
110 uA
16.5 mV
12 V
4.5 V
19 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: LMH6552SDEVAL/NOPB
Gain V/V: 1 V/V
Maximum Input Resistance: 15 Ohms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB (Typ)
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.