LMH6552SD/NOPB

Texas Instruments
926-LMH6552SD/NOPB
LMH6552SD/NOPB

Mfr.:

Description:
Differential Amplifiers 1.5 GHz Fully Diff A mp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹746.37 ₹746.37
₹577.72 ₹5,777.20
₹535.79 ₹13,394.75
₹489.20 ₹48,920.00
₹464.97 ₹1,16,242.50
₹464.04 ₹2,32,020.00
Full Reel (Order in multiples of 1000)
₹440.74 ₹4,40,740.00
₹424.90 ₹8,49,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6552
1 Channel
1.5 GHz
3.8 kV/us
80 dB
80 mA
110 uA
16.5 mV
12 V
4.5 V
19 mA
- 40 C
+ 85 C
SMD/SMT
LLP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: LMH6552SDEVAL/NOPB
Gain V/V: 1 V/V
Maximum Input Resistance: 15 Ohms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 17.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.