LMH6554LEX/NOPB

Texas Instruments
926-LMH6554LEX/NOPB
LMH6554LEX/NOPB

Mfr.:

Description:
Differential Amplifiers 2.8 GHz Ultra Linear Fully Differential A 926-LMH6554LEE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹835.82 ₹835.82
₹649.46 ₹6,494.60
₹602.87 ₹15,071.75
₹551.63 ₹55,163.00
₹532.99 ₹1,33,247.50
₹525.54 ₹2,62,770.00
₹517.15 ₹5,17,150.00
₹477.08 ₹11,92,700.00
Full Reel (Order in multiples of 4500)
₹475.22 ₹21,38,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6554
1 Channel
6.2 kV/us
73 dB to 83 dB
10 uA
3 mV
5.25 V
4.7 V
52 mA
- 40 C
+ 125 C
SMD/SMT
LLP-14
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: LMH6554LE-EVAL/NOPB
Maximum Input Resistance: 180 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 4500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.