LMH6586VS/NOPB

Texas Instruments
926-LMH6586VS/NOPB
LMH6586VS/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 5-V 32-input 16-out put video crosspoint

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,168.52 ₹7,34,053.88
238 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
LMH6586
Video Crosspoint Switches
32 x 16
5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-80
Tray
Bandwidth: 66 MHz
Brand: Texas Instruments
Development Kit: LMH6586EVAL
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.