LMH6619QMAK/NOPB

Texas Instruments
595-LMH6619QMAK/NOPB
LMH6619QMAK/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Dual 130MHz 1.2 5mA RRIO Op Amps A A 595-LMH6619QMAKENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 285   Multiples: 95
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹336.38 ₹95,868.30
₹331.72 ₹1,89,080.40
₹328.93 ₹3,43,731.85
₹326.13 ₹8,36,523.45

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
63 MHz
57 V/us
1.3 mV
1.9 uA
11 V
2.7 V
1.3 mA
35 mA
108 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LMH6619
AEC-Q100
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.