LMH6622MAX/NOPB

Texas Instruments
926-LMH6622MAX/NOPB
LMH6622MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Wideband Low N oise 160MHz Operat A A 926-LMH6622MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,361

Stock:
1,361 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹396.02 ₹396.02
₹300.04 ₹3,000.40
₹275.81 ₹6,895.25
₹249.72 ₹24,972.00
₹236.68 ₹59,170.00
₹221.77 ₹2,21,770.00
Full Reel (Order in multiples of 2500)
₹213.38 ₹5,33,450.00
₹212.45 ₹10,62,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹466.83
Min:
1

Similar Product

Texas Instruments LMH6622MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Noise Dual Amp A 926-LMH6622MAX/NOPB A 926-LMH6622MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
320 MHz
80 V/us
1.2 mV
10 uA
12 V
5 V
4.3 mA
90 mA
100 dB
1.6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6622
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.