LMH6642MF/NOPB

Texas Instruments
926-LMH6642MF/NOPB
LMH6642MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl 3V 130Mhz R-R Ou t Amp A 926-LMH6642 A 926-LMH6642MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,133

Stock:
6,133 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹206.86 ₹206.86
₹153.75 ₹1,537.50
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
Full Reel (Order in multiples of 1000)
₹109.95 ₹1,09,950.00
₹105.29 ₹2,10,580.00
₹103.43 ₹5,17,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹176.11
Min:
1

Similar Product

Texas Instruments LMH6642MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6642MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
57 MHz
135 V/us
5 mV
2.6 uA
12.8 V
2.7 V
2.7 mA
140 mA
95 dB
17 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6642
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 3.3 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6.4 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 79 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.