LMH6643MM/NOPB

Texas Instruments
926-LMH6643MM/NOPB
LMH6643MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Rr0 +3V High Sp eed Amp A 926-LMH66 A 926-LMH6643MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,828

Stock:
10,828 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹215.25 ₹215.25
₹161.20 ₹1,612.00
₹146.29 ₹3,657.25
₹130.45 ₹13,045.00
₹120.20 ₹30,050.00
₹118.34 ₹59,170.00
Full Reel (Order in multiples of 1000)
₹114.61 ₹1,14,610.00
₹111.82 ₹2,23,640.00
₹109.95 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹187.29
Min:
1

Similar Product

Texas Instruments LMH6643MMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6643MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
57 MHz
135 V/us
3.4 mV
2.6 uA
12.8 V
2.7 V
2.7 mA
140 mA
95 dB
17 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6643
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 3.3 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6.4 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 79 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.