LMH6655MA/NOPB

Texas Instruments
926-LMH6655MA/NOPB
LMH6655MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 250Mhz Lo Noise Amp A 926-LMH6655MA A 926-LMH6655MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹407.20 ₹407.20
₹308.43 ₹3,084.30
₹235.75 ₹5,893.75
₹222.70 ₹21,156.50
₹221.77 ₹2,31,749.65
₹217.11 ₹5,56,887.15

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹345.70
Min:
1

Similar Product

Texas Instruments LMH6655MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual Channel Low Po wer 250 MHz Low No A A 926-LMH6655MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
250 MHz
200 V/us
6.5 mV
18 uA
12 V
4.5 V
4.5 mA
60 mA
90 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6655
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.7 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.