LMH6658MA/NOPB

Texas Instruments
926-LMH6658MA/NOPB
LMH6658MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 3V 270MhzAmp A 926-LMH6658MAX/NOPB A 926-LMH6658MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹213.38
₹158.41 ₹1,584.10
₹129.52 ₹3,238.00
₹123.00 ₹11,685.00
₹121.13 ₹34,522.05
₹112.75 ₹64,267.50
₹111.82 ₹1,16,851.90
₹109.02 ₹2,79,636.30
₹106.23 ₹5,34,868.05

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹181.70
Min:
1

Similar Product

Texas Instruments LMH6658MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 270MHz Single Supply Single & Dual Oper A 926-LMH6658MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
140 MHz
700 V/us
5 mV
20 uA
12 V
3 V
6.2 mA
105 mA
82 dB
11 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6658
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 7.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.