LMH6702 MDC

Texas Instruments
595-LMH6702MDC
LMH6702 MDC

Mfr.:

Description:
Operational Amplifiers - Op Amps DIE SALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 754   Multiples: 754
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹204.06 ₹1,53,861.24
₹201.27 ₹4,55,272.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4.5 mV
30 uA
12.5 mA
80 mA
48 dB
- 40 C
+ 85 C
LMH6702
Amplifier Type: Current Feedback
Brand: Texas Instruments
In - Input Noise Current Density: 3 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 5 V
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 47 dB
Factory Pack Quantity: 754
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Current Feedback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.