LMH6702MA/NOPB

Texas Instruments
926-LMH6702MA/NOPB
LMH6702MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Low Distort 600 Mhz Amp A 926-LMH670 A 926-LMH6702MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90
₹353.15 ₹3,531.50
₹303.77 ₹7,594.25
₹286.99 ₹27,264.05
₹281.40 ₹80,199.00
₹273.02 ₹1,55,621.40
₹266.49 ₹2,78,482.05
₹262.77 ₹6,74,005.05
5,035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹403.47
Min:
1

Similar Product

Texas Instruments LMH6702MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 1.7 GHz Ultra Low D istortion Wideband A A 926-LMH6702MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.7 GHz
3.1 kV/us
4.5 mV
30 uA
12 V
8 V
12.5 mA
80 mA
48 dB
1.83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6702
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 3 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 47 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.