LMH6702MFX/NOPB

Texas Instruments
926-LMH6702MFX/NOPB
LMH6702MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.7 GHz Ultra Low D istortion Wideband A A 926-LMH6702MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,402

Stock:
4,402 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹403.47 ₹403.47
₹305.63 ₹3,056.30
₹281.40 ₹7,035.00
₹254.38 ₹25,438.00
₹241.34 ₹60,335.00
₹226.43 ₹2,26,430.00
Full Reel (Order in multiples of 3000)
₹223.63 ₹6,70,890.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹467.76
Min:
1

Similar Product

Texas Instruments LMH6702MF/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Sgl Low Distort 600 Mhz Amp A 926-LMH670 A 926-LMH6702MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4.5 mV
30 uA
12 V, +/- 6 V
10 V, +/- 5 V
12.5 mA
80 mA
48 dB
SOT-23-5
SMD/SMT
- 40 C
+ 85 C
LMH6702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 3 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 47 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.