LMH6704MF/NOPB

Texas Instruments
926-LMH6704MF/NOPB
LMH6704MF/NOPB

Mfr.:

Description:
Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹462.17 ₹462.17
₹352.22 ₹3,522.20
₹325.20 ₹8,130.00
₹294.45 ₹29,445.00
₹280.47 ₹70,117.50
₹267.43 ₹1,33,715.00
Full Reel (Order in multiples of 1000)
₹265.56 ₹2,65,560.00
₹259.04 ₹5,18,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6704
Variable Gain Amplifiers
1 Channel
200 MHz
3 kV/us
31 uA
8.3 mV
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Input Resistance: 1 MOhms
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 6.193 dB
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.