LMH6704MFX

926-LMH6704MFX
LMH6704MFX

Mfr.:

Description:
Special Purpose Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Variable Gain Amplifiers
1 Channel
200 MHz
31 uA
8.3 mV
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Input Resistance: 1 MOhms
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 6.193 dB
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.