LMH6715J-QML

926-LMH6715J-QML
LMH6715J-QML

Mfr.:

Description:
Video Amplifiers Dual Wideband Video Op Amp 8-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LMH6715QML
2 Channel
480 MHz
400 MHz
1.3 kV/us
70 mA
12 uA
6 mV
6 V
5 V
5.8 mA
- 55 C
+ 125 C
Through Hole
CDIP-8
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB to 56 dB
en - Input Voltage Noise Density: 3.4 nV/sqrt Hz
Pd - Power Dissipation: 1 W
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 46 dB
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiCOM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS