LMH6715MAX/NOPB

Texas Instruments
926-LMH6715MAX/NOPB
LMH6715MAX/NOPB

Mfr.:

Description:
Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,457

Stock:
1,457 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹353.15 ₹353.15
₹266.49 ₹2,664.90
₹245.06 ₹6,126.50
₹220.84 ₹22,084.00
₹209.66 ₹52,415.00
₹207.79 ₹1,03,895.00
₹197.54 ₹1,97,540.00
Full Reel (Order in multiples of 2500)
₹190.09 ₹4,75,225.00
₹186.36 ₹9,31,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹415.58
Min:
1

Similar Product

Texas Instruments LMH6715MA/NOPB
Texas Instruments
Video Amplifiers Dual Wideband Video Op Amp A 926-LMH6715 A 926-LMH6715MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
LMH6715
2 Channel
480 MHz
400 MHz
1.3 kV/us
70 mA
12 uA
6 mV
6 V
5 V
5.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB to 56 dB
en - Input Voltage Noise Density: 3.4 nV/sqrt Hz
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 46 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 60 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS