LMH6733MQ/NOPB

Texas Instruments
926-LMH6733MQ/NOPB
LMH6733MQ/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Supply Triple Vi deo Amp A 926-LMH67 A 926-LMH6733MQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹974.66 ₹974.66
₹761.28 ₹7,612.80
₹650.40 ₹16,260.00
₹618.72 ₹58,778.40
₹598.22 ₹1,70,492.70
₹586.10 ₹3,34,077.00
₹574.92 ₹6,00,791.40
2,565 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 Channel
1 GHz
3.75 kV/us
2.5 mV
32 uA
12 V
3 V
16.7 mA
60 mA
54.5 dB
2.1 nV/sqrt Hz
SSOP-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMH6733
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 26.9 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 59 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.