LMH7324EVAL/NOPB

Texas Instruments
926-LMH7324EVAL/NOPB
LMH7324EVAL/NOPB

Mfr.:

Description:
Amplifier IC Development Tools LMH7324 EVAL BOARD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,064.29 ₹16,064.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Comparator
LMH7324
2.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Quad 700 ps High Speed Comparator with RSPECL Output
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: LMH7324
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 183.252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99