LMK00105BEVAL/NOPB

Texas Instruments
926-LMK00105BEVALNPB
LMK00105BEVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK00105 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Kits
Clock Buffer
LMK00105
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK00105
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20.237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.