LMK00105SQ/NOPB

Texas Instruments
926-LMK00105SQ/NOPB
LMK00105SQ/NOPB

Mfr.:

Description:
Clock Buffer Ult-lo Jtr LVCMOS Fa nout Bfr/Lev Trans A 926-LMK00105SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,533

Stock:
1,533 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹674.62 ₹674.62
₹519.01 ₹5,190.10
₹479.88 ₹11,997.00
₹437.01 ₹43,701.00
₹417.45 ₹1,04,362.50
₹410.92 ₹2,05,460.00
Full Reel (Order in multiples of 1000)
₹396.02 ₹3,96,020.00
₹383.90 ₹7,67,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹670.90
Min:
1

Similar Product

Texas Instruments LMK00105SQE/NOPB
Texas Instruments
Clock Buffer Ult-lo Jtr LVCMOS Fa nout Bfr/Lev Trans A 926-LMK00105SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
5 Output
200 MHz
2.8 ns
LVCMOS
WQFN-24
LVCMOS
200 MHz
2.375 V
3.45 V
LMK00105
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: LMK00105BEVAL/NOPB
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 38.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.