LMK00301SQX/NOPB

Texas Instruments
926-LMK00301SQX/NOPB
LMK00301SQX/NOPB

Mfr.:

Description:
Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹752.89 ₹752.89
₹580.51 ₹5,805.10
₹537.65 ₹13,441.25
₹490.13 ₹49,013.00
₹453.79 ₹1,13,447.50
₹439.81 ₹4,39,810.00
Full Reel (Order in multiples of 2500)
₹416.51 ₹10,41,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,081.82
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,081.82
Min:
1

Similar Product

Texas Instruments LMK00301SQE/NOPB
Texas Instruments
Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
11 Output
3.1 GHz
1550 ps
HCSL, LVDS, LVPECL
WQFN-48
HCSL, LVDS, LVPECL
3.1 GHz
3.15 V
3.45 V
LMK00301
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK00301 Fanout Buffer / Level Translator

Texas Instruments LMK00301 Differential Fanout Buffer / Level Translator is a 3GHz, 10-output differential fanout buffer intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock is selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 5 differential outputs and one LVCMOS output. Both differential output banks can be independently configured as LVPECL, LVDS, or HCSL drivers or disabled. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00301 operates from a 3.3V core supply and 3 independent 3.3V/2.5V output supplies.