LMK00304SQ/NOPB

Texas Instruments
926-LMK00304SQ/NOPB
LMK00304SQ/NOPB

Mfr.:

Description:
Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
2,000
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹785.51 ₹785.51
₹608.47 ₹6,084.70
₹563.74 ₹14,093.50
₹515.29 ₹51,529.00
₹486.40 ₹1,21,600.00
Full Reel (Order in multiples of 1000)
₹454.72 ₹4,54,720.00
₹440.74 ₹8,81,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹785.51
Min:
1

Similar Product

Texas Instruments LMK00304SQE/NOPB
Texas Instruments
Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
5 Output
3.1 GHz
2.3 ns
LVPECL
WQFN-32
LVPECL
3.1 GHz
3.15 V
3.45 V
LMK00304
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: LMK00304EVM/NOPB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 58.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.