LMK00338RTAR

Texas Instruments
595-LMK00338RTAR
LMK00338RTAR

Mfr.:

Description:
Clock Buffer 8-Out PCIe Clock Buf fer/Level Tnslatr A A 595-LMK00338RTAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,358

Stock:
2,358 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹409.06 ₹409.06
₹310.29 ₹3,102.90
₹285.13 ₹7,128.25
₹258.11 ₹25,811.00
₹244.13 ₹61,032.50
₹242.27 ₹1,21,135.00
Full Reel (Order in multiples of 1000)
₹228.29 ₹2,28,290.00
₹221.77 ₹4,43,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹464.04
Min:
1

Similar Product

Texas Instruments LMK00338RTAT
Texas Instruments
Clock Buffer 8-Out PCIe Clock Buf fer/Level Trnsltr A A 595-LMK00338RTAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
400 MHz
2.3 ns
HCSL, LVCMOS
WQFN-40
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, XTAL
400 MHz
3.15 V
3.45 V
LMK00338
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK00334/38/Q1 Clock Buffer/Level Translators

Texas Instruments LMK00334/38/Q1 Clock Buffer/Level Translator is intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock can be selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 2 HCSL (4 HCSL LMK00338) outputs and one LVCMOS output. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00334/38 operates from a 3.3 V core supply and 3 independent 3.3 V/2.5 V output supplies. The LMK00334/38/Q1 provides high performance, versatility, and power efficiency, making it ideal for replacing fixed-output buffer devices while increasing timing margin in the system. The LMK00334/38-Q1 devices are AEC-Q100 qualified for automotive applications.