LMK04208NKDT

Texas Instruments
595-LMK04208NKDT
LMK04208NKDT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra low-noise cloc k jitter cleaner wi A 595-LMK04208NKDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,639.04 ₹1,639.04
₹1,299.86 ₹12,998.60
₹1,216.00 ₹30,400.00
₹1,122.82 ₹1,12,282.00
Full Reel (Order in multiples of 250)
₹1,042.68 ₹2,60,670.00
₹1,018.46 ₹5,09,230.00
₹1,017.53 ₹10,17,530.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
7 Output
3.072 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.1 GHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04208
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 445 mA
Product: Clock Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Dual Loop PLLs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK04208 Ultra Low Noise Clock Jitter Cleaner

Texas Instruments LMK04208 Ultra Low Noise Clock Jitter Cleaner is a high-performance clock conditioner with superior clock jitter cleaning, generation, and distribution. This device includes advanced features to meet next generation system requirements. The dual loop PLLatinum™ architecture is capable of 111fs, RMS jitter (12kHz to 20MHz) using a low-noise VCXO module or sub-200fs rms jitter (12kHz to 20MHz) using a low cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage controlled oscillator (VCO). The first PLL (PLL1) provides low-noise jitter cleaner functionality while the second PLL (PLL2) performs the clock generation.
Learn more