LMK04616ZCRR

Texas Instruments
595-LMK04616ZCRR
LMK04616ZCRR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra low-noise and low power JESD204B c A 595-LMK04616ZCRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹3,928.47 ₹39,28,470.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
16 Output
6200 MHz
HSCL, HSDS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
NFBGA-144
600 MHz
1.7 V
3.465 V
- 40 C
+ 85 C
LMK04616
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 22.5 mA
Product: Clock Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Dual Loop PLLs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04616 Clock Jitter Cleaner

Texas Instruments LMK04616 Clock Jitter Cleaner is a high-performance and low-power jitter cleaner with JESD204B support. The 16 clock outputs can be configured to drive eight JESD204B converters or other logic devices using the device and SYSREF clocks. The 17th output can be configured to provide a signal from PLL2 or a copy from the external VCXO. The LMK04616 features fully integrated PLL1 and PLL2 loop filters, many integrated LDOs, and digital and analog delay. The device also features the flexibility to supply outputs with 3.3V, 2.5V, and 1.8V and the option to generate multiple SYSREF domains simultaneously. These features make the LMK04616 very easy to use.