LMK04714QPAPTQ1

Texas Instruments
595-LMK04714QPAPTQ1
LMK04714QPAPTQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Automotive ultra lo w-noise 3.2-GHz JES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
250
Expected 17-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,733.19 ₹6,733.19
₹5,561.91 ₹55,619.10
₹5,268.40 ₹1,31,710.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
15 Output
3.255 GHz
CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL
HCSL, LVCMOS, LVDS, LVPECL
HTQFP-64
3.25 GHz, 6.4 GHz
3.135 V
3.465 V
- 40 C
+ 125 C
LMK04714
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 700 mA, 850 mA, 980 mA
Product: Clock Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Automotive Ultra-Low-Noise Dual-Loop Clock Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK04714-Q1 Dual-Loop Clock Jitter Cleaner

Texas Instrument LMK04714-Q1 Dual-Loop Clock Jitter Cleaner is a high-performance clock conditioner with JEDEC JESD204B/C support for space applications. Each of the 14 clock outputs from PLL2 can be configured to drive seven JESD204B/C converters. The Texas Instrument LMK04714-Q1 can also drive other logic devices using the device and SYSREF clocks. The SYSREF can be provided using both DC and AC coupling. Since this device is not limited to JESD204B/C applications, the 14 outputs can be configured individually as high-performance outputs for traditional clocking systems.