LMK05318BTRGZTQ1

Texas Instruments
595-LMK05318BTRGZTQ1
LMK05318BTRGZTQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Automotive ultra-low jitter network sync

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,615.24 ₹2,615.24
₹2,104.95 ₹21,049.50
₹1,976.48 ₹49,412.00
₹1,836.33 ₹1,83,633.00
Full Reel (Order in multiples of 250)
₹1,769.85 ₹4,42,462.50
₹1,729.42 ₹8,64,710.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
8 Output
1.25 GHz
CML, HSCL, HSDS, LVCMOS, LVPECL, LVDS
LVCMOS, LVDS, LVPECL, XTAL
VQFN-48
800 MHz
3.135 V
3.465 V
- 40 C
+ 125 C
LMK05318B
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 43 mA, 120 mA
Product: Clock Jitter Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Automotive Ultra-Low Jitter Network Synchronizer and Clock Generator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK05318B Network Synchronizer Clock

Texas Instruments LMK05318B Network Synchronizer Clock provides jitter cleaning, clock generation, advanced clock monitoring, and superior hitless switching performance. These are all to meet the stringent timing requirements of communications infrastructure and industrial applications. The device's ultra-low jitter and high power supply noise rejection (PSNR) can reduce bit error rates (BER) in high-speed serial links. The Texas Instruments LMK05318B can generate output clocks with 50fs RMS jitter using TI's proprietary Bulk Acoustic Wave (BAW) VCO technology, independent of the jitter and frequency of the XO and reference inputs.