LMK3H0102A006RERR

Texas Instruments
595-LMK3H0102A006RER
LMK3H0102A006RERR

Mfr.:

Description:
Clock Generators & Support Products Bulk acoustic wave ( BAW)-based PCIe Gen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,985

Stock:
2,985 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹669.03 ₹669.03
₹513.42 ₹5,134.20
₹475.22 ₹11,880.50
Full Reel (Order in multiples of 3000)
₹475.22 ₹14,25,660.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Programmable BAW Clock Generator
2 Output
400 MHz
TQFN-16
60 %
150 ps
3.3 V
1.8 V
LMK3H0102
125.8 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LMK3H0102EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Output Type: LP-HCSL, LVCMOS, LVDS
Product: BAW Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK3H0102/LMK3H0102-Q1 Clock Generators

Texas Instruments LMK3H0102/LMK3H0102-Q1 Referenceless Clock Generators are two-output PCIe Gen 1 to Gen 6 compliant reference-less clock generators with Spread Spectrum Clocking (SSC) support. These are based on TI's proprietary Bulk Acoustic Wave (BAW) technology and provide ±25ppm clock outputs without any crystal or external clock reference. These devices can provide two SSC clocks, two non-SSC clocks, or one SSC clock and one non-SSC clock simultaneously. The LMK3H0102/LMK3H0102-Q1 meets the full PCIe compliance from Gen 1 to Gen 6. This compliance includes Common Clock with or without SSC, Separate Reference Independent Spread (SRIS), and Separate Reference No Spread (SRNS). These devices can be easily configured through GPIO pins or an I2C interface. An external DC-DC can be used to power the devices. The LMK3H0102-Q1 devices are AEC-Q100 qualified for automotive applications.