LMK3H0102T0FRGTRQ1

Texas Instruments
595-K3H0102T0FRGTRQ1
LMK3H0102T0FRGTRQ1

Mfr.:

Description:
Clock Generators & Support Products Automotive PCIe gen 7 compliant referen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹437.01 ₹21,85,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
400 MHz
VQFN-16
53 %
25 ps
3.3 V
1.8 V
LMK3H0102-Q1
97.8 mA
- 40 C
+ 105 C
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: LMK3H0102EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Output Type: LP-HCSL, LVCMOS, LVDS
Product: Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 5000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK3H0102/LMK3H0102-Q1 Clock Generators

Texas Instruments LMK3H0102/LMK3H0102-Q1 Referenceless Clock Generators are two-output PCIe Gen 1 to Gen 6 compliant reference-less clock generators with Spread Spectrum Clocking (SSC) support. These are based on TI's proprietary Bulk Acoustic Wave (BAW) technology and provide ±25ppm clock outputs without any crystal or external clock reference. These devices can provide two SSC clocks, two non-SSC clocks, or one SSC clock and one non-SSC clock simultaneously. The LMK3H0102/LMK3H0102-Q1 meets the full PCIe compliance from Gen 1 to Gen 6. This compliance includes Common Clock with or without SSC, Separate Reference Independent Spread (SRIS), and Separate Reference No Spread (SRNS). These devices can be easily configured through GPIO pins or an I2C interface. An external DC-DC can be used to power the devices. The LMK3H0102-Q1 devices are AEC-Q100 qualified for automotive applications.