LMK3H2108A0DRKPR

Texas Instruments
595-LMK3H2108A0DRKPR
LMK3H2108A0DRKPR

Mfr.:

Description:
Clock Generators & Support Products 8-output PCIe Gen 1 to Gen 7 compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹584.24 ₹29,21,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
8 Output
400 MHz
400 MHz
VQFN-40
60 %
150 ps
3.465 V
1.71 V
LMK3H2108
25.1 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.465 V
Product: BAW Clock Generator
Product Type: Clock Generators
Factory Pack Quantity: 5000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99