LMK5C33414ARGCR

Texas Instruments
595-LMK5C33414ARGCR
LMK5C33414ARGCR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Three DPLL three AP LL four-input and 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,347.96 ₹83,69,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
14 Output
1.25 GHz
HSCL, HSDS/ LVPECL, LVCMOS, LVDS
HCSL, LVCMOS, LVDS, LVPECL, XTAL
VQFN-64
200 MHz, 800 MHz
3.135 V
3.465 V
- 40 C
+ 105 C
LMK5C33414A
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 850 mA, 965 mA, 1.085 A
Product: Clock Jitter Cleaners / Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Network Synchronizer and Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK5C33414A High-Performance Network Synchronizer

Texas Instruments LMK5C33414A High-Performance Network Synchronizer includes a jitter cleaner designed to meet stringent wireless communications and infrastructure application requirements. The network synchronizer integrates three DPLLs to provide hitless jitter and switching attenuation with programmable loop bandwidth and no external loop filters. This feature maximizes the flexibility and ease of use of the device. Each DPLL phase locks a paired APLL to a reference input.