LMK60E2-100M00SIAR

Texas Instruments
595-MK60E2100M00SIAR
LMK60E2-100M00SIAR

Mfr.:

Description:
Standard Clock Oscillators 100.0-MHz LVPECL + / -50 ppm high-perfo

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,231.84 ₹30,79,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,053.69
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
SMD/SMT
- 40 C
+ 85 C
LMK60E200M
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK60Ex Low Jitter Standard Oscillators

Texas Instruments LMK60Ex Low Jitter Standard Oscillators are a family of low jitter oscillators that generate a commonly used reference clock. The devices are pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The Texas Instruments LMK60Ex operates from a single 3.3V ±5% supply.