LMK60E2-125M00SIAT

Texas Instruments
595-MK60E2125M00SIAT
LMK60E2-125M00SIAT

Mfr.:

Description:
Standard Clock Oscillators 125-MHz LVPECL +/- 5 0 ppm high-perform

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,468.52 ₹3,67,130.00
₹1,446.15 ₹7,23,075.00

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
125 MHz
50 PPM
2 pF
3.135 V
3.465 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.15 mm (0.045 in)
LMK60E225M
Reel
Brand: Texas Instruments
Current Rating: 95 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.