LMK61A2-100M00EVM

Texas Instruments
595-LMK61A2100M00EVM
LMK61A2-100M00EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61A2-100M00EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,834.40 ₹8,834.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Clock Generator
LMK61A2-100M00SIA
100 MHz
Brand: Texas Instruments
Dimensions: 200 cm x 198 cm
Operating Supply Voltage: 3.3 V, 4.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK61A2-100M00
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.