LMK61E2-125M00EVM

Texas Instruments
595-LMK61E2125M00EVM
LMK61E2-125M00EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61E2-125M00EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,834.40 ₹8,834.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Oscillator
LMK61E2-125M00SIA
125 MHz
Brand: Texas Instruments
Description/Function: Ultra low jitter fixed frequency oscillator evaluation module
For Use With: LP5907
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK61E2-125M00
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.