LMK6CE001000DDLFR

Texas Instruments
595-LMK6CE001000DDLF
LMK6CE001000DDLFR

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,980

Stock:
2,980 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹326.13 ₹326.13
₹280.47 ₹2,804.70
₹266.49 ₹6,662.25
Full Reel (Order in multiples of 3000)
₹266.49 ₹7,99,470.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
1 MHz
25 PPM
2.2 pF
1.7 V
3.5 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.6 mm (0.102 in)
2.1 mm (0.083 in)
1 mm (0.039 in)
LMK6C
Reel
Cut Tape
Brand: Texas Instruments
Current Rating: 72 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.