LMK6CE008000CDLFR

Texas Instruments
595-MK6CE008000CDLFR
LMK6CE008000CDLFR

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,626

Stock:
2,626 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹139.77 ₹1,397.70
₹127.66 ₹3,191.50
Full Reel (Order in multiples of 3000)
₹127.66 ₹3,82,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
8 MHz
25 PPM
30 pF
2.37 V
3.5 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
LMK6C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 88 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.