LMK6CE012288CDLFR

Texas Instruments
595-LMK6CE012288CDLR
LMK6CE012288CDLFR

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,364

Stock:
2,364 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹344.77 ₹344.77
₹273.95 ₹2,739.50
₹251.59 ₹6,289.75
₹227.36 ₹22,736.00
₹215.25 ₹53,812.50
₹208.72 ₹1,04,360.00
₹203.13 ₹2,03,130.00
₹187.29 ₹5,61,870.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
12.288 MHz
25 PPM
30 pF
2.37 V
3.5 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
LMK6C
Brand: Texas Instruments
Current Rating: 77 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.