LMP2011MF/NOPB

Texas Instruments
926-LMP2011MF/NOPB
LMP2011MF/NOPB

Mfr.:

Description:
Precision Amplifiers SNGL HIGH PREC RRO O P AMP A 926-LMP2011 A 926-LMP2011MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,956

Stock:
1,956 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹297.24 ₹297.24
₹228.29 ₹2,282.90
₹206.86 ₹5,171.50
₹184.50 ₹18,450.00
₹174.25 ₹43,562.50
₹171.45 ₹85,725.00
Full Reel (Order in multiples of 1000)
₹162.13 ₹1,62,130.00
₹156.54 ₹3,13,080.00
₹154.68 ₹7,73,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹253.45
Min:
1

Similar Product

Texas Instruments LMP2011MFX/NOPB
Texas Instruments
Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
4 V/us
120 nV
3 pA
5.25 V
2.7 V
930 uA
17 mA
130 dB
35 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.7 V to 5.25 V
Voltage Gain dB: 105 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.